- Home ›
- All Products›
- ZPF000000000113855
TE Connectivity / Deutsch
ZPF000000000113855
FDBA 54-20-16 SN-K-A6266
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
FDBA 54-20-16 SN-K-A6266
Search Keywords: ZPF000000000113855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000113855
-
Alias/AKA:FDBA54-20-16SN-K-A6266
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Keying:Insert Polarization N
-
Connector Mounting Type:Panel Mount
-
Circular Connector Shell Size:20
-
Contact Layout Arrangement:20 – 16
-
Number of Power Positions:0
-
Accessory Color:Natural
-
Reverse Gender:No
-
Number of Positions:16
-
Circular Connector Insulation Material Type:Thermoset
-
Shell Plating Material:Nickel
-
Termination Method to Wire & Cable:Solder
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):13 A
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Circular Connector Contact Type:PC Tail Socket
-
Durability Rating:500 Cycles
-
Number of Signal Positions:16
-
Shell Type:Jam Nut Receptacle
-
Hermetically Sealed:No
-
Prewired:No
-
Contacts Preloaded:Yes
-
Shell Base Material:Aluminum
-
Environmental Protection Type:Elastomer Sealed
-
Circular Connector Type:Receptacle
-
Shielded:Yes
-
Connector System:Wire-to-Panel
-
Panel Mount Feature Type:Jam Nut
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Operating Voltage:115 VAC, 115 VDC
Product Guides
+
Frequently Asked Questions
Is ZPF000000000113855 RoHS compliant?
Yes, ZPF000000000113855 is RoHS compliant.
What is the lead time for ZPF000000000113855?
The standard lead time for ZPF000000000113855 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
19 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
4
$705.91
8
$373.72
12
$262.99
16 +
$257.73
Click for Quote
Log in
to unlock special pricing