- Home ›
- All Products›
- ZPF000000000113629
ZPF000000000113629
TE Connectivity / Deutsch
DMC-MD 26 N-K-S-T
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DMC-MD 26 N-K-S-T
Search Keywords: ZPF000000000113629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000113629
-
Alias/AKA:DMC-MD26N-K-S-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1
-
Housing Material:Composite
-
Insertion Force Type:Normal
-
Shielded:Yes
-
Sealable:Yes
-
Number of Rows:1
-
Connector Product Type:Housing Kit
-
Connector & Housing Type:Receptacle
-
Mating Alignment:With
-
Connector Mounting Type:Panel Mount
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Mating Retention Type:Locking Latch
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Operating Voltage:125 VAC, 125 VDC
-
Circuit Application:Power & Signal
-
Seal Type:Panel Gasket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$60.511
50
$55.010
75
$38.710
100 +
$37.930
Click for Quote
Log in
to unlock special pricing