- Home ›
- All Products›
- ZPF000000000113593
TE Connectivity / Deutsch
ZPF000000000113593
901-24 R 27-94 PN-T2
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
901-24 R 27-94 PN-T2
Search Keywords: ZPF000000000113593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000113593
-
Alias/AKA:901-24-R-27-94-PN-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel Mount
-
Circular Connector Shell Size:27
-
Shielded:No
-
Circular Connector Type:Receptacle
-
Product Type:Connector
-
Number of Signal Positions:0
-
Number of Power Positions:4
-
Sealable:Yes
-
Contact Layout Arrangement:7 – 94
-
Mating Alignment Type:Polarization
-
Alignment Keyed:Clocking
-
Circular Connector Contact Type:Pin
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Hermetically Sealed:No
-
Shell Type:Screw Fixing Receptacle
-
Polarization Code:N
-
Shell Base Material:Aluminum
-
Circuit Application:Signal
Product Guides
+
Frequently Asked Questions
Is ZPF000000000113593 RoHS compliant?
Yes, ZPF000000000113593 is RoHS compliant.
What is the lead time for ZPF000000000113593?
The standard lead time for ZPF000000000113593 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
50
$3,038.87
100
$1,552.11
150
$1,056.52
200 +
$1,035.39
Click for Quote
Log in
to unlock special pricing