- Home ›
- All Products›
- ZPF000000000110288
ZPF000000000110288
TE Connectivity / Deutsch
787-8055-21M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
787-8055-21M
Search Keywords: ZPF000000000110288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000110288
-
Alias/AKA:787-8055-21M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Number of Positions:8
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$57.72
50
$35.52
75
$28.12
100 +
$27.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments