- Home ›
- All Products›
- ZPF000000000109583
ZPF000000000109583
TE Connectivity / Deutsch
941-21 RM 19-93 SN-T2 T
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
941-21 RM 19-93 SN-T2 T
Search Keywords: ZPF000000000109583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000109583
-
Alias/AKA:941-21RM19-93SN-T2T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Contact Type:Socket
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Connector Mounting Type:Panel Mount
-
Contact Layout Arrangement:19 – 93
-
Shielded:No
-
Circular Connector Shell Size:19
-
Alignment Keyed:Clocking
-
Circuit Application:Signal
-
Circular Connector Type:Receptacle
-
Mating Alignment Type:Polarization
-
Shell Type:Single Hole Mounting Receptacle
-
Polarization Code:N
-
Hermetically Sealed:No
-
Number of Power Positions:3
-
Shell Base Material:Bronze
-
Sealable:Yes
-
Number of Signal Positions:0
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$3,992.16
100
$2,039.00
150
$1,387.95
200 +
$1,360.19
Click for Quote
Log in
to unlock special pricing