- Home ›
- All Products›
- ZPF000000000107502
TE Connectivity / Deutsch
ZPF000000000107502
983-1YE 12-12 P6
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
983-1YE 12-12 P6
Search Keywords: ZPF000000000107502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000107502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):5 A
-
Shell Type:Solder Receptacle
-
Mating Retention Type:Threaded
-
Panel Mount Feature Type:Solder Mount
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Number of Positions:12
-
Factory Installed Backshell:Without
-
Shielded:No
-
Termination Method to Wire & Cable:Solder
-
Accessory Color:Natural
-
Mating Alignment Type:Keyed
-
Connector System:Wire-to-Panel
-
Durability Rating:500 Cycles
-
Number of Power Positions:0
-
Reverse Gender:No
-
Connector & Contact Terminates To:Wire & Cable
-
Panel Mount Feature:With
-
Sealable:Yes
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Keying:Keyway Polarization 6
-
Prewired:No
-
Mating Alignment:With
-
Contacts Preloaded:No
-
Number of Signal Positions:12
-
Product Type:Connector Assembly
-
Alignment Keyed:Clocking
-
Contact Layout Arrangement:12 – 12
-
Circular Connector Insulation Material Type:Glass
-
Shell Base Material:Stainless Steel
-
Circular Connector Type:Receptacle
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Connector Mounting Type:Panel Mount
-
Mating Retention:With
-
Assembly Type:Electrical Connector
-
Circular Connector Contact Type:Pin
-
Approved Standards:EN2997
-
Hermetically Sealed:Yes
-
Circular Connector Shell Size:12
-
Circuit Application:Power, Signal & High Speed Data
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000107502 RoHS compliant?
Yes, ZPF000000000107502 is RoHS compliant.
What is the lead time for ZPF000000000107502?
The standard lead time for ZPF000000000107502 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
10
$845.35
19
$469.64
28
$328.75
37 +
$322.17
Click for Quote
Log in
to unlock special pricing