- Home ›
- All Products›
- ZPF000000000107379
TE Connectivity / Deutsch
ZPF000000000107379
983-0RS 12-12 PN-A246
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
983-0RS 12-12 PN-A246
Search Keywords: ZPF000000000107379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000107379
-
Alias/AKA:983-0RS-12-12-PN-A246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Type:Receptacle
-
Contact Layout Arrangement:12 – 12
-
Shell Base Material:Aluminum
-
Assembly Type:Electrical Connector
-
Number of Power Positions:0
-
Shielded:Yes
-
Mating Alignment:With
-
Hermetically Sealed:No
-
Mating Retention Type:Threaded
-
Keying:Keyway Polarization N
-
Circular Connector Shell Size:12
-
Contact Current Rating (Max):7.5 A
-
Number of Positions:12
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Circular Connector Insulation Material Type:Thermoset
-
Approved Standards:EN2997
-
Panel Mount Feature Type:Square Flange
-
Connector System:Wire-to-Panel
-
Sealable:Yes
-
Prewired:No
-
Alignment Keyed:Clocking
-
Contacts Preloaded:No
-
Shell Type:Square Flange
-
Termination Method to Wire & Cable:Crimp
-
Shell Plating Material:Nickel
-
Panel Mount Feature:With
-
Connector Mounting Type:Panel Mount
-
Circular Connector Contact Type:Pin
-
Factory Installed Backshell:Without
-
Accessory Color:Natural
-
Number of Signal Positions:12
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Durability Rating:500 Cycles
-
Reverse Gender:No
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000107379 RoHS compliant?
Yes, ZPF000000000107379 is RoHS compliant.
What is the lead time for ZPF000000000107379?
The standard lead time for ZPF000000000107379 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
7
$331.23
14
$175.36
21
$123.40
28 +
$120.93
Click for Quote
Log in
to unlock special pricing