- Home ›
- All Products›
- ZPF000000000106042
TE Connectivity / Deutsch
ZPF000000000106042
FDBA 57-24-19 SN-K 090 A499
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
FDBA 57-24-19 SN-K 090 A499
Search Keywords: ZPF000000000106042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000106042
-
Alias/AKA:FDBA572419SNK090A499
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Shell Base Material:Aluminum
-
Sealable:Yes
-
Number of Signal Positions:19
-
Prewired:No
-
Wire Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Keying:Insert Polarization N
-
Contacts Preloaded:No
-
Circuit Application:Power, Signal & High Speed Data
-
Environmental Protection Type:Elastomer Sealed
-
Circular Connector Contact Type:Less Socket
-
Shell Plating Material:Nickel
-
Connector System:Wire-to-Panel
-
Reverse Gender:No
-
Number of Power Positions:0
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Layout Arrangement:24 – 19
-
Circular Connector Shell Size:24
-
Shell Type:Plug with RFI Fingers
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):23 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Insulation Material Type:Thermoset
-
Shielded:Yes
-
Durability Rating:500 Cycles
-
Accessory Color:Natural
-
Number of Positions:19
-
Product Type:Connector Assembly
-
Operating Voltage:115 VAC, 115 VDC
-
Circular Connector Type:Plug
Product Guides
+
Frequently Asked Questions
Is ZPF000000000106042 RoHS compliant?
Yes, ZPF000000000106042 is RoHS compliant.
What is the lead time for ZPF000000000106042?
The standard lead time for ZPF000000000106042 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
13
$277.64
26
$146.99
39
$103.43
51 +
$101.37
Click for Quote
Log in
to unlock special pricing