- Home ›
- All Products›
- ZPF000000000105808
TE Connectivity / Deutsch
ZPF000000000105808
983-6R 18-31 PN-A246
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
983-6R 18-31 PN-A246
Search Keywords: ZPF000000000105808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000105808
-
Alias/AKA:983-6R-18-31-PN-A246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:31
-
Keying:Keyway Polarization N
-
Shell Type:Plug
-
Factory Installed Backshell:Without
-
Contact Current Rating (Max):7.5 A
-
Termination Method to Wire & Cable:Crimp
-
Durability Rating:500 Cycles
-
Accessory Color:Natural
-
Mating Retention Type:Threaded
-
Reverse Gender:No
-
Sealable:Yes
-
Shell Plating Material:Nickel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Approved Standards:EN2997
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Number of Power Positions:0
-
Mating Alignment:With
-
Prewired:No
-
Contact Layout Arrangement:18 – 31
-
Assembly Type:Electrical Connector
-
Alignment Keyed:Clocking
-
Mating Retention:With
-
Shielded:No
-
Connector System:Wire-to-Panel
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:No
-
Number of Positions:31
-
Circular Connector Contact Type:Pin
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Type:Plug
-
Circular Connector Insulation Material Type:Thermoset
-
Product Type:Connector Assembly
-
Contacts Preloaded:No
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:18
-
Circuit Application:Power, Signal & High Speed Data
-
Flange:Without
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Connector Style:Plug
-
Preloaded:No
-
Shell Size:18
-
Contact Type:Pin
-
Insulation Material:Thermoset
-
Shell Material:Aluminum
Product Guides
+
Frequently Asked Questions
Is ZPF000000000105808 RoHS compliant?
Yes, ZPF000000000105808 is RoHS compliant.
What is the lead time for ZPF000000000105808?
The standard lead time for ZPF000000000105808 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
10
$374.78
20
$198.41
30
$139.62
40 +
$136.83
Click for Quote
Log in
to unlock special pricing