Image is representational - see mfr. specs

ZPF000000000105716

TE Connectivity / Deutsch

983-15 SE 7-20-41 SN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
983-15 SE 7-20-41 SN
Search Keywords: ZPF000000000105716
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000105716
  • Alias/AKA:
    983-15SE7-20-41SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Alignment Type:
    Keyed
  • Mating Alignment:
    With
  • Panel Mount Feature:
    With
  • Mating Retention Type:
    Threaded
  • Factory Installed Backshell:
    With
  • Panel Mount Feature Type:
    Square Flange
  • Contact Layout Arrangement:
    20 – 41
  • Connector Mounting Type:
    Panel Mount
  • Contact Current Rating (Max):
    7.5 A
  • Durability Rating:
    500 Cycles
  • Circular Connector Contact Type:
    Socket
  • Contacts Preloaded:
    No
  • Connector System:
    Wire-to-Panel
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Shell Base Material:
    Stainless Steel
  • Alignment Keyed:
    Clocking
  • Sealable:
    Yes
  • Number of Positions:
    41
  • Number of Signal Positions:
    41
  • Termination Method to Wire & Cable:
    Crimp
  • Operating Temperature Range:
    -65 – 260 °C, -85 – 500 °F
  • Circular Connector Shell Size:
    20
  • Shielded:
    Yes
  • Assembly Type:
    Electrical Connector
  • Shell Type:
    Square Flange Receptacle
  • Circular Connector Insulation Material Type:
    Thermoset
  • Prewired:
    No
  • Reverse Gender:
    No
  • Number of Power Positions:
    0
  • Circular Connector Type:
    Receptacle
  • Hermetically Sealed:
    No
  • Keying:
    Keyway Polarization N
  • Mating Retention:
    With
  • Accessory Color:
    Natural
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Type:
    Connector Assembly
  • Circuit Application:
    Power, Signal & High Speed Data
  • Approved Standards:
    EN2997 , ESC10
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
17 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
4
$688.60
8
$364.55
12
$256.54
16 +
$251.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!