- Home ›
- All Products›
- ZPF000000000105268
ZPF000000000105268
TE Connectivity / Deutsch
DTS 20 K 25-35 BN
Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS 20 K 25-35 BN
Search Keywords: ZPF000000000105268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000105268
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Accessory Color:Natural
-
Circular Connector Insulation Material Type:Thermoset
-
Durability Rating:500 Cycles
-
Termination Method to Wire & Cable:Crimp
-
Factory Installed Backshell:Without
-
Circular Connector Type:Receptacle
-
Shell Base Material:Stainless Steel
-
Wire Size:22 – 28 AWG, .33 – .08 mm²
-
Contact Current Rating (Max):5 A
-
Environmental Protection Type:Elastomer Sealed
-
Prewired:No
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Contacts Preloaded:No
-
Number of Power Positions:0
-
Mating Retention Type:Threaded
-
Reverse Gender:No
-
Alignment Keyed:Clocking
-
Connector Mounting Type:Panel Mount
-
Circular Connector Shell Size:J (25)
-
Mating Alignment Type:Keyed
-
Connector System:Wire-to-Panel
-
Hermetically Sealed:No
-
Mating Retention:With
-
Number of Positions:128
-
Panel Mount Feature Type:Square Flange
-
Assembly Type:Electrical Connector
-
Sealable:Yes
-
Circular Connector Contact Type:Less Socket
-
Number of Signal Positions:128
-
Keying:Keyway Polarization N
-
Shielded:Yes
-
Panel Mount Feature:With
-
Shell Type:Square Flange Receptacle
-
Contact Layout Arrangement:25 – 35
-
Mating Alignment:With
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.