- Home ›
- All Products›
- ZPF000000000105173
ZPF000000000105173
TE Connectivity / Deutsch
941-20 CE 7-93 SN-T 090
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
941-20 CE 7-93 SN-T 090
Search Keywords: ZPF000000000105173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000105173
-
Alias/AKA:941-20CE7-93SN-T090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:No
-
Circular Connector Type:Plug
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Contact Current Rating (Max):13 A
-
Circular Connector Contact Type:Less Socket
-
Circular Connector Shell Size:7
-
Shell Base Material:Bronze
-
Number of Power Positions:0
-
Hermetically Sealed:No
-
Wire Size:18 – 16 AWG, .93 – 1.34 mm²
-
Contact Layout Arrangement:7 – 93
-
Shell Type:Metal
-
Polarization Code:N
-
Mating Alignment Type:Polarization
-
Circuit Application:Signal
-
Number of Signal Positions:3
-
Connector Mounting Type:Panel Mount
-
Sealable:Yes
-
Alignment Keyed:Clocking
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$3,244.06
100
$1,656.91
150
$1,127.86
200 +
$1,105.31
Click for Quote
Log in
to unlock special pricing