- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000105053
ZPF000000000105053
TE Connectivity / Deutsch
DMC-MD 24 A-K
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DMC-MD 24 A-K
Search Keywords: ZPF000000000105053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000105053
-
Alias/AKA:DMC-MD24A-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:1
-
Mating Retention Type:Locking Latch
-
Contact Plating Material:Gold over Nickel
-
Operating Voltage:125 VAC
-
Prewired:No
-
Keying:A
-
Housing Type:Receptacle
-
Number of Positions:1
-
Boxmount:No
-
Connector Type:Connector Assembly
-
Shielded:Yes
-
Housing Material:Composite
-
Sealable:Yes
-
Product Type:Connector
-
Circuit Application:Power & Signal
-
Connector Style:Receptacle
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Insertion Force:Standard
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Panel
-
Mating Alignment:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
50
$63.58
100
$33.66
150
$23.69
200 +
$23.21
Click for Quote
Log in
to unlock special pricing