- Home ›
- All Products›
- ZPF000000000104660
TE Connectivity / Deutsch
ZPF000000000104660
DMC-MD 24 D-K-T
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DMC-MD 24 D-K-T
Search Keywords: ZPF000000000104660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000104660
-
Alias/AKA:DMC-MD-24-D-K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel Mount
-
Mating Retention Type:Locking Latch
-
Connector Product Type:Housing Kit
-
Connector & Housing Type:Receptacle
-
Number of Rows:1
-
Sealable:Yes
-
Housing Material:Composite
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Number of Positions:1
-
Insertion Force Type:Normal
-
Mating Alignment:With
-
Shielded:Yes
-
Operating Voltage:125 VAC, 125 VDC
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Circuit Application:Power & Signal
Product Guides
+
Frequently Asked Questions
Is ZPF000000000104660 RoHS compliant?
Yes, ZPF000000000104660 is RoHS compliant.
What is the lead time for ZPF000000000104660?
The standard lead time for ZPF000000000104660 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
34 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
50
$71.40
100
$37.80
150
$26.60
200 +
$26.07
Click for Quote
Log in
to unlock special pricing