- Home ›
- All Products›
- ZPF000000000103582
ZPF000000000103582
TE Connectivity / Deutsch
983-6A 08-03 S6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-6A 08-03 S6
Search Keywords: ZPF000000000103582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000103582
-
Alias/AKA:983-6A08-03S6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Assembly Type:Electrical Connector
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Number of Positions:3
-
Mating Retention:With
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Retention Type:Threaded
-
Contact Current Rating (Max):7.5 A
-
Sealable:Yes
-
Keying:Keyway Polarization 6
-
Number of Signal Positions:3
-
Accessory Color:Black
-
Shielded:No
-
Number of Power Positions:0
-
Prewired:No
-
Connector System:Wire-to-Device
-
Termination Method to Wire & Cable:Crimp
-
Factory Installed Backshell:Without
-
Contact Layout Arrangement:8 – 3
-
Shell Plating Material:Black Anodized
-
Reverse Gender:No
-
Hermetically Sealed:No
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Durability Rating:500 Cycles
-
Shell Type:Plug
-
Circular Connector Contact Type:Socket
-
Contacts Preloaded:No
-
Circular Connector Shell Size:08
-
Circular Connector Type:Plug
-
Circular Connector Insulation Material Type:Thermoset
-
Shell Base Material:Aluminum Alloy
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Wire/Cable Size:20 – 24 AWG, .2 – .52 mm²
-
Connector Style:Plug
-
Preloaded:No
-
Insulation Material:Thermoset
-
Shell Material:Aluminum Alloy
-
Shell Size:08
-
Contact Type:Socket
-
Approved Standards:EN2997
-
Flange:Without
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
11
$129.71
21
$83.62
31
$67.27
41 +
$65.92
Click for Quote
Log in
to unlock special pricing