- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000100308
ZPF000000000100308
TE Connectivity / Deutsch
The ZPF000000000100308 is a modular, multicavity connector from the DEUTSCH DMC-M series, compliant with the EN4165 standard f ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The ZPF000000000100308 is a modular, multicavity connector from the DEUTSCH DMC-M series, compliant with the EN4165 standard for aerospace applications.
Search Keywords: ZPF000000000100308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000100308
-
Alias/AKA:732-8255-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:11
-
Mating Alignment:With
-
Centerline (Pitch):1 in, 25.4 mm
-
Mating Retention Type:Latch
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
PCB Contact Termination Area Plating Material:Gold
-
Row-to-Row Spacing:.63 in, 16 mm
-
Circuit Application:Power & Signal & Data
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Gold
-
Sealable:Yes
-
Number of Rows:3
-
Contact Retention Type within Housing:Retention Clip
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):13 A, 5 A
-
Operating Voltage:115 VAC
-
Connector System:Board-to-Component
-
Operating Temperature Range:-65 – 175 °C, -85 – 392 °F
-
Contact Underplating Material:Nickel
-
Contact Retention Within Housing:With
-
Insertion Force Type:Normal
-
PCB Mount Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2
$105.11
10
$104.85
25
$104.58
60
$104.33
119
$55.52
178
$38.29
237 +
$37.53
Click for Quote
Log in
to unlock special pricing