- Home ›
- All Products›
- ZPF000000000100178
ZPF000000000100178
TE Connectivity / Deutsch
DMC-M 01-08 BA-G
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 01-08 BA-G
Search Keywords: ZPF000000000100178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000100178
-
Alias/AKA:DMC-M01-08BA-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:1
-
Packaging Quantity:1
-
Packaging Method:Package
-
Contact Type:Socket
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Wire Size:10 – 8 AWG, 6 – 10 mm²
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Rectangular Connector Insert Type:Insert for Contacts
-
Primary Product Material:Composite
-
Pole Configuration:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$720.53
50
$368.01
75
$250.51
100 +
$245.50
Click for Quote
Log in
to unlock special pricing