- Home ›
- All Products›
- ZPF000000000099902
ZPF000000000099902
TE Connectivity / Deutsch
901-24 R 7-0 SZ
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
901-24 R 7-0 SZ
Search Keywords: ZPF000000000099902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000099902
-
Alias/AKA:901-24R7-0SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:Z
-
Contact Current Rating (Max):5 A
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shielded:No
-
Contact Layout Arrangement:7 – 0
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Number of Power Positions:0
-
Shell Base Material:Aluminum
-
Hermetically Sealed:No
-
Connector Mounting Type:Panel Mount
-
Circular Connector Type:Receptacle
-
Circular Connector Shell Size:7
-
Mating Alignment Type:Polarization
-
Alignment Keyed:Clocking
-
Shell Type:Screw Fixing Receptacle
-
Circular Connector Contact Type:Socket
-
Circuit Application:Signal
-
Number of Signal Positions:7
-
Sealable:Yes
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
50
$1,378.71
100
$704.18
150
$479.34
200 +
$469.75
Click for Quote
Log in
to unlock special pricing