- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZPF000000000099714
TE Connectivity / Deutsch
ZPF000000000099714
DMC-MD 24 N
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DMC-MD 24 N
Search Keywords: ZPF000000000099714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000099714
-
Alias/AKA:DMC-MD-24-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Housing Material:Composite
-
Shielded:Yes
-
Circuit Application:Power & Signal
-
Mating Retention Type:Locking Latch
-
Connector Mounting Type:Panel
-
Keying:N
-
Mating Retention:With
-
Number of Positions:1
-
Insertion Force:Standard
-
Housing Type:Receptacle
-
Operating Voltage:125 VDC
-
Contact Plating Material:Gold over Nickel
-
Sealable:Yes
-
Boxmount:No
-
Connector Type:Connector Assembly
-
Prewired:No
-
Mating Alignment Type:Keyed
-
Number of Rows:1
-
Connector Style:Receptacle
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000099714 RoHS compliant?
Yes, ZPF000000000099714 is RoHS compliant.
What is the lead time for ZPF000000000099714?
The standard lead time for ZPF000000000099714 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$40.65
5
$39.30
10
$36.09
25
$34.73
50
$33.56
100
$29.53
250 +
$28.27
Click for Quote
Log in
to unlock special pricing