- Home ›
- All Products›
- ZPF000000000099565
TE Connectivity / Deutsch
ZPF000000000099565
732-8256-99
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
732-8256-99
Search Keywords: ZPF000000000099565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000099565
-
Alias/AKA:732-8256-99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Number of Positions:11
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Socket
-
Connector System:Wire-to-Board
-
Packaging Quantity:1
-
Connector Mounting Type:Board Mount
-
Packaging Method:Package
-
Contact Current Rating (Max):13 A
-
Centerline (Pitch):.103 in, .173 in, 2.62 mm, 4.4 mm
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Circuit Application:Power, Signal & High Speed Data
-
Primary Product Material:Composite
-
Rectangular Connector Insert Type:Contact Insert
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000099565 RoHS compliant?
Yes, ZPF000000000099565 is RoHS compliant.
What is the lead time for ZPF000000000099565?
The standard lead time for ZPF000000000099565 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$121.94
20
$75.04
30
$59.41
40 +
$58.22
Click for Quote
Log in
to unlock special pricing