- Home ›
- All Products›
- ZPF000000000099227
TE Connectivity / Deutsch
ZPF000000000099227
941-92 B 48
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
941-92 B 48
Search Keywords: ZPF000000000099227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000099227
-
Alias/AKA:941-92-B-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Shell Type:Metal
-
Hermetically Sealed:No
-
Circular Connector Type:Receptacle
-
Circular Connector Shell Size:48
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shielded:No
-
Shell Base Material:Bronze
-
Product Type:Protective Cap
Product Guides
+
Frequently Asked Questions
Is ZPF000000000099227 RoHS compliant?
Yes, ZPF000000000099227 is RoHS compliant.
What is the lead time for ZPF000000000099227?
The standard lead time for ZPF000000000099227 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
7
$932.50
13
$530.01
19
$374.09
25 +
$366.61
Click for Quote
Log in
to unlock special pricing