- Home ›
- All Products›
- ZPF000000000099008
TE Connectivity / Deutsch
ZPF000000000099008
DMC-MD 42 B 01 W 01
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
DMC-MD 42 B 01 W 01
Search Keywords: ZPF000000000099008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000099008
-
Alias/AKA:DMC-MD-42-B-01-W-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Shielded:Yes
-
Mating Retention Type:Center Fastener
-
Number of Rows:1
-
Mating Retention:With
-
Housing Material:Aluminum
-
Prewired:No
-
Number of Positions:2
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Housing Kit
-
Insertion Force Type:Normal
-
Mating Alignment:With
-
Connector Mounting Type:Panel Mount
-
Boxmount:No
-
Connector Type:Connector Assembly
-
Housing Type:Receptacle
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Centerline (Pitch):2.4 in, 61 mm
-
Row-to-Row Spacing:.63 in, 16 mm
-
Operating Voltage:125 VAC, 125 VDC
-
Circuit Application:Power & Signal
Product Guides
+
Frequently Asked Questions
Is ZPF000000000099008 RoHS compliant?
No, ZPF000000000099008 is not RoHS compliant.
What is the lead time for ZPF000000000099008?
The standard lead time for ZPF000000000099008 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
13
$396.62
25
$217.70
38
$147.75
50 +
$144.79
Click for Quote
Log in
to unlock special pricing