- Home ›
- All Products›
- ZPF000000000098306
TE Connectivity / Deutsch
ZPF000000000098306
DTS 20 S 17-26 UA
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DTS 20 S 17-26 UA
Search Keywords: ZPF000000000098306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000098306
-
Alias/AKA:DTS20S17-26UA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Shell Size:E (17)
-
Mating Alignment Type:Keyed
-
Shielded:Yes
-
Keying:Keyway Polarization A
-
Number of Signal Positions:26
-
Assembly Type:Electrical Connector
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Hermetically Sealed:No
-
Shell Base Material:Stainless Steel
-
Environmental Protection Type:Elastomer Sealed
-
Mating Alignment:With
-
Sealable:Yes
-
Alignment Keyed:Clocking
-
Prewired:No
-
Connector Mounting Type:Panel Mount
-
Circular Connector Insulation Material Type:Thermoset
-
Mating Retention Type:Threaded
-
Shell Type:Square Flange Receptacle
-
Circular Connector Type:Receptacle
-
Connector System:Wire-to-Panel
-
Circular Connector Contact Type:Less Socket
-
Reverse Gender:No
-
Panel Mount Feature Type:Square Flange
-
Panel Mount Feature:With
-
Accessory Color:Natural
-
Factory Installed Backshell:Without
-
Contact Current Rating (Max):7.5 A
-
Shell Plating Material:Nickel
-
Number of Power Positions:0
-
Contacts Preloaded:No
-
Termination Method to Wire & Cable:Crimp
-
Durability Rating:500 Cycles
-
Contact Layout Arrangement:17 – 26
-
Number of Positions:26
-
Mating Retention:With
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000098306 RoHS compliant?
Yes, ZPF000000000098306 is RoHS compliant.
What is the lead time for ZPF000000000098306?
The standard lead time for ZPF000000000098306 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
26 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$215.10
4
$214.57
7
$150.90
10
$125.44
13 +
$122.93
Click for Quote
Log in
to unlock special pricing