- Home ›
- All Products›
- ZPF000000000098077
ZPF000000000098077
TE Connectivity / Deutsch
DMC-MD 0644 W 01
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-MD 0644 W 01
Search Keywords: ZPF000000000098077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000098077
-
Alias/AKA:DMC-MD0644W01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Aluminum
-
Operating Temperature Range:-55 – 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
7
$3,792.44
13
$2,086.00
19
$1,457.31
25 +
$1,428.16
Click for Quote
Log in
to unlock special pricing