- Home ›
- All Products›
- ZPF000000000097416
ZPF000000000097416
TE Connectivity / Deutsch
941-20 A 61-5 SN-T2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
941-20 A 61-5 SN-T2
Search Keywords: ZPF000000000097416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000097416
-
Alias/AKA:941-20A61-5SN-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Metal
-
Sealable:Yes
-
Mating Alignment Type:Polarization
-
Number of Power Positions:2
-
Shell Base Material:Bronze
-
Hermetically Sealed:No
-
Circular Connector Shell Size:61
-
Circular Connector Type:Plug
-
Polarization Code:N
-
Circular Connector Contact Type:Socket
-
Alignment Keyed:Clocking
-
Circuit Application:Signal
-
Contact Layout Arrangement:61 – 5
-
Shielded:No
-
Connector Mounting Type:Panel Mount
-
Number of Signal Positions:49
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$3,461.50
10
$3,452.85
25
$3,444.22
50
$3,435.61
100
$1,754.74
150
$1,194.46
200 +
$1,170.57
Click for Quote
Log in
to unlock special pricing