- Home ›
- All Products›
- ZPF000000000097392
TE Connectivity / Deutsch
ZPF000000000097392
901-92 B 48
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
901-92 B 48
Search Keywords: ZPF000000000097392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000097392
-
Alias/AKA:901-92-B-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Shell Type:Plastic
-
Hermetically Sealed:No
-
Shielded:No
-
Circular Connector Shell Size:48
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Shell Base Material:Plastic
-
Circular Connector Type:Receptacle
-
Product Type:Protective Cap
Product Guides
+
Frequently Asked Questions
Is ZPF000000000097392 RoHS compliant?
Yes, ZPF000000000097392 is RoHS compliant.
What is the lead time for ZPF000000000097392?
The standard lead time for ZPF000000000097392 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
7
$657.06
13
$373.46
19
$263.59
25 +
$258.32
Click for Quote
Log in
to unlock special pricing