Image is representational - see mfr. specs

ZPF000000000096546

TE Connectivity / Deutsch

FDBA 57-12-10 PN-K-A499

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
FDBA 57-12-10 PN-K-A499
Search Keywords: ZPF000000000096546
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000096546
  • Alias/AKA:
    FDBA57-12-10PN-K-A499
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    10
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector System:
    Wire-to-Panel
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Circular Connector Type:
    Plug
  • Contact Current Rating (Max):
    7.5 A
  • Keying:
    Insert Polarization N
  • Accessory Color:
    Natural
  • Number of Signal Positions:
    10
  • Circular Connector Shell Size:
    12
  • Sealable:
    Yes
  • Contact Layout Arrangement:
    12 – 10
  • Circular Connector Insulation Material Type:
    Thermoset
  • Circular Connector Contact Type:
    Pin
  • Circuit Application:
    Power, Signal & High Speed Data
  • Durability Rating:
    500 Cycles
  • Hermetically Sealed:
    No
  • Shielded:
    Yes
  • Environmental Protection Type:
    Elastomer Sealed
  • Shell Base Material:
    Aluminum
  • Operating Voltage:
    115 VAC, 115 VDC
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Product Type:
    Connector Assembly
  • Shell Type:
    Plug with RFI Fingers
  • Reverse Gender:
    No
  • Shell Plating Material:
    Nickel
  • Number of Power Positions:
    0
  • Contacts Preloaded:
    No
  • Prewired:
    No
  • Termination Method to Wire & Cable:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
27
$138.92
54
$73.54
81
$51.75
107 +
$50.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!