- Home ›
- All Products›
- ZPF000000000096220
TE Connectivity / Deutsch
ZPF000000000096220
FDBA 54-20-16 PN-K 090-059
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FDBA 54-20-16 PN-K 090-059
Search Keywords: ZPF000000000096220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000096220
-
Alias/AKA:FDBA54-20-16PN-K090-059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Base Material:Aluminum
-
Hermetically Sealed:No
-
Shielded:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Panel Mount Feature Type:Jam Nut
-
Reverse Gender:No
-
Contacts Preloaded:No
-
Shell Plating Material:Black Anodized
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Panel
-
Shell Type:Jam Nut Receptacle
-
Environmental Protection Type:Elastomer Sealed
-
Number of Signal Positions:16
-
Durability Rating:500 Cycles
-
Circular Connector Shell Size:20
-
Number of Power Positions:0
-
Connector Mounting Type:Panel Mount
-
Contact Layout Arrangement:20 – 16
-
Accessory Color:Natural
-
Circular Connector Insulation Material Type:Thermoset
-
Number of Positions:16
-
Sealable:Yes
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Keying:Insert Polarization N
-
Circular Connector Contact Type:Less Pin
-
Prewired:No
-
Circular Connector Type:Receptacle
-
Contact Current Rating (Max):13 A
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Operating Voltage:115 VAC, 115 VDC
Product Guides
+
Frequently Asked Questions
Is ZPF000000000096220 RoHS compliant?
Yes, ZPF000000000096220 is RoHS compliant.
What is the lead time for ZPF000000000096220?
The standard lead time for ZPF000000000096220 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
You may purchase all in-stock quantity of 12
Stock lot only:
12
MOQ for In Stock Qty:
21
MOQ for out of Stock Qty:
21
24 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$63.569
21
$57.790
32
$45.040
42 +
$44.140
Click for Quote
Log in
to unlock special pricing