- Home ›
- All Products›
- ZPF000000000096216
TE Connectivity / Deutsch
ZPF000000000096216
FDBA 54-16-8 SN-K
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
FDBA 54-16-8 SN-K
Search Keywords: ZPF000000000096216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000096216
-
Alias/AKA:FDBA-54-16-8-SN-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Shell Size:16
-
Contact Layout Arrangement:16 – 8
-
Shell Base Material:Aluminum
-
Circuit Application:Power, Signal & High Speed Data
-
Contacts Preloaded:No
-
Shell Type:Jam Nut Receptacle
-
Circular Connector Type:Receptacle
-
Keying:Insert Polarization N
-
Panel Mount Feature Type:Jam Nut
-
Reverse Gender:No
-
Number of Power Positions:0
-
Prewired:No
-
Environmental Protection Type:Elastomer Sealed
-
Shell Plating Material:Black Anodized
-
Connector Mounting Type:Panel Mount
-
Operating Voltage:115 VAC, 115 VDC
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Product Type:Connector Assembly
-
Termination Method to Wire & Cable:Crimp
-
Hermetically Sealed:No
-
Durability Rating:500 Cycles
-
Number of Signal Positions:8
-
Connector System:Wire-to-Panel
-
Circular Connector Contact Type:Socket
-
Accessory Color:Natural
-
Shielded:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Positions:8
-
Contact Current Rating (Max):13 A
-
Sealable:Yes
-
Circular Connector Insulation Material Type:Thermoset
Product Guides
+
Frequently Asked Questions
Is ZPF000000000096216 RoHS compliant?
Yes, ZPF000000000096216 is RoHS compliant.
What is the lead time for ZPF000000000096216?
The standard lead time for ZPF000000000096216 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
9 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
15
$231.57
30
$122.60
45
$86.27
60 +
$84.55
Click for Quote
Log in
to unlock special pricing