- Home ›
- All Products›
- ZPF000000000096023
TE Connectivity / Deutsch
ZPF000000000096023
FDBA 50-18-32 SW-K 059
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
FDBA 50-18-32 SW-K 059
Search Keywords: ZPF000000000096023
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | ZPF000000000096023 |
| Alias/AKA: | FDBA-50-18-32-SW-K-059 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Hermetically Sealed: | No |
| Shell Base Material: | Aluminum |
| Prewired: | No |
| Contact Layout Arrangement: | 18 – 32 |
| Number of Signal Positions: | 32 |
| Wire Size: | 20 – 24 AWG, .2 – .52 mm² |
| Sealable: | Yes |
| Reverse Gender: | No |
| Shell Type: | Square Flange |
| Connector System: | Wire-to-Panel |
| Shell Plating Material: | Black Anodized |
| Circular Connector Insulation Material Type: | Thermoset |
| Circular Connector Type: | Receptacle |
| Circular Connector Shell Size: | 18 |
| Contacts Preloaded: | No |
| Connector Mounting Type: | Panel Mount |
| Termination Method to Wire & Cable: | Crimp |
| Keying: | Insert Polarization W |
| Number of Positions: | 32 |
| Durability Rating: | 500 Cycles |
| Number of Power Positions: | 0 |
| Operating Temperature Range: | -65 – 200 °C, -85 – 392 °F |
| Accessory Color: | Natural |
| Circular Connector Contact Type: | Socket |
| Contact Current Rating (Max): | 7.5 A |
| Panel Mount Feature Type: | Square Flange |
| Shielded: | No |
| Environmental Protection Type: | Elastomer Sealed |
| Circuit Application: | Power, Signal & High Speed Data |
| Product Type: | Connector Assembly |
| Operating Voltage: | 115 VAC, 115 VDC |
| Connector & Contact Terminates To: | Wire & Cable |
Product Guides
+
Frequently Asked Questions
Is ZPF000000000096023 RoHS compliant?
Yes, ZPF000000000096023 is RoHS compliant.
What is the lead time for ZPF000000000096023?
The standard lead time for ZPF000000000096023 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
12
$562.24
23
$309.64
34
$216.08
45 +
$211.76
Click for Quote
Log in
to unlock special pricing