- Home ›
- All Products›
- ZPF000000000095011
TE Connectivity / Deutsch
ZPF000000000095011
DTS 26 S 17-08 PN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DTS 26 S 17-08 PN
Search Keywords: ZPF000000000095011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000095011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Shell Type:Plug
-
Number of Signal Positions:8
-
Sealable:Yes
-
Keying:Keyway Polarization N
-
Contact Layout Arrangement:17 – 8
-
Preloaded:No
-
Mating Alignment:With
-
Mating Retention:With
-
Durability Rating:500 Cycles
-
Accessory Color:Natural
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector System:Wire-to-Device
-
Factory Installed Backshell:Without
-
Contact Current Rating (Max):13 A
-
Connector Style:Plug
-
Shell Material:Stainless Steel
-
Number of Power Positions:0
-
Assembly Type:Electrical Connector
-
Mating Retention Type:Threaded
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Flange:Jam Nut Flange
-
Reverse Gender:No
-
Shell Plating Material:Nickel
-
Alignment Keyed:Clocking
-
Prewired:No
-
Number of Positions:8
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:16 – 20 AWG, 1.31 – .52 mm²
-
Environmental Protection Type:Elastomer Sealed
-
Circuit Application:Power & Signal & Data
-
Shielded:Yes
-
Insulation Material:Thermoset
-
Shell Size:E (17)
-
Hermetically Sealed:No
-
Contact Type:Pin
-
Wire/Cable Size:16 – 20 AWG, 1.31 – .52 mm²
Product Guides
+
Frequently Asked Questions
Is ZPF000000000095011 RoHS compliant?
Yes, ZPF000000000095011 is RoHS compliant.
What is the lead time for ZPF000000000095011?
The standard lead time for ZPF000000000095011 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
13
$919.45
25
$488.39
38
$328.08
50 +
$321.52
Click for Quote
Log in
to unlock special pricing