- Home ›
- All Products›
- ZPF000000000094787
TE Connectivity / Deutsch
ZPF000000000094787
DTS 26 K 21-41 SN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DTS 26 K 21-41 SN
Search Keywords: ZPF000000000094787
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000094787
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Power, Signal & High Speed Data
-
Assembly Type:Electrical Connector
-
Keying:Keyway Polarization N
-
Hermetically Sealed:No
-
Factory Installed Backshell:Without
-
Circular Connector Contact Type:Socket
-
Product Type:Connector Assembly
-
Number of Positions:41
-
Mating Retention:With
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Shielded:Yes
-
Circular Connector Shell Size:G (21)
-
Sealable:Yes
-
Number of Signal Positions:41
-
Alignment Keyed:Clocking
-
Number of Power Positions:0
-
Contact Layout Arrangement:21 – 41
-
Shell Base Material:Stainless Steel
-
Durability Rating:500 Cycles
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Mating Retention Type:Threaded
-
Environmental Protection Type:Elastomer Sealed
-
Reverse Gender:No
-
Shell Type:Plug
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Insulation Material Type:Thermoset
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contacts Preloaded:No
-
Contact Current Rating (Max):7.5 A
-
Connector System:Wire-to-Device
-
Accessory Color:Natural
-
Circular Connector Type:Plug
-
Prewired:No
-
Termination Method to Wire & Cable:Crimp
-
Panel Mount Feature Type:Mounting Ears
-
Shell Plating Material:Passivated Stainless Steel Firewall
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000094787 RoHS compliant?
Yes, ZPF000000000094787 is RoHS compliant.
What is the lead time for ZPF000000000094787?
The standard lead time for ZPF000000000094787 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$1,429.16
25
$759.14
38
$509.95
50 +
$499.75
Click for Quote
Log in
to unlock special pricing