- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- ZPF000000000093819
TE Connectivity / Deutsch
ZPF000000000093819
PLUG ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000093819
-
Alias/AKA:DTS26F09-98SA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Circular
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:9-98
-
Number of Contacts:3
-
Contact Gender:SKT
-
Contact Plating:Gold over Nickel
-
Termination Method:Crimp
-
Maximum Current Rating:7.5/Contact A
-
Maximum Voltage Rating:N/A