- Home ›
- All Products›
- ZPF000000000090126
ZPF000000000090126
TE Connectivity / Deutsch
DTS 20 K 15-97 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS 20 K 15-97 SN
Search Keywords: ZPF000000000090126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000090126
-
Alias/AKA:DTS20K15-97SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Prewired:No
-
Reverse Gender:No
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Environmental Protection Type:Elastomer Sealed
-
Contacts Preloaded:No
-
Shell Type:Square Flange Receptacle
-
Alignment Keyed:Clocking
-
Number of Positions:12
-
Accessory Color:Natural
-
Circular Connector Insulation Material Type:Thermoset
-
Mating Retention Type:Threaded
-
Mating Alignment Type:Keyed
-
Wire Size:16 – 24 AWG, .2 – 1.31 mm²
-
Keying:Keyway Polarization N
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector System:Wire-to-Panel
-
Assembly Type:Electrical Connector
-
Panel Mount Feature Type:Square Flange
-
Termination Method to Wire & Cable:Crimp
-
Circular Connector Contact Type:Socket
-
Mating Alignment:With
-
Hermetically Sealed:No
-
Durability Rating:500 Cycles
-
Connector Mounting Type:Panel Mount
-
Panel Mount Feature:With
-
Shell Base Material:Stainless Steel
-
Number of Signal Positions:8
-
Sealable:Yes
-
Mating Retention:With
-
Circular Connector Type:Receptacle
-
Factory Installed Backshell:Without
-
Number of Power Positions:4
-
Shielded:Yes
-
Contact Current Rating (Max):13 A, 7.5 A
-
Circular Connector Shell Size:D (15)
-
Contact Layout Arrangement:15 – 97
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
13
$932.54
25
$495.35
38
$332.75
50 +
$326.09
Click for Quote
Log in
to unlock special pricing