Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000090048

DTS 20 K 13-98 BN

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
DTS 20 K 13-98 BN
Search Keywords: ZPF000000000090048
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000090048
  • Alias/AKA:
    DTS20K13-98BN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Alignment Keyed:
    Clocking
  • Shell Type:
    Square Flange Receptacle
  • Circular Connector Contact Type:
    Less Socket
  • Environmental Protection Type:
    Elastomer Sealed
  • Shielded:
    Yes
  • Durability Rating:
    500 Cycles
  • Accessory Color:
    Natural
  • Contacts Preloaded:
    No
  • Number of Power Positions:
    0
  • Reverse Gender:
    No
  • Prewired:
    No
  • Circular Connector Shell Size:
    C (13)
  • Number of Signal Positions:
    10
  • Shell Base Material:
    Stainless Steel
  • Panel Mount Feature:
    With
  • Hermetically Sealed:
    No
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Number of Positions:
    10
  • Termination Method to Wire & Cable:
    Crimp
  • Factory Installed Backshell:
    Without
  • Circular Connector Insulation Material Type:
    Thermoset
  • Contact Current Rating (Max):
    7.5 A
  • Contact Layout Arrangement:
    13 – 98
  • Connector Mounting Type:
    Panel Mount
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Mating Retention:
    With
  • Mating Alignment Type:
    Keyed
  • Connector System:
    Wire-to-Panel
  • Sealable:
    Yes
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Assembly Type:
    Electrical Connector
  • Mating Retention Type:
    Threaded
  • Keying:
    Keyway Polarization N
  • Panel Mount Feature Type:
    Square Flange
  • Circular Connector Type:
    Receptacle
  • Mating Alignment:
    With
  • Connector & Contact Terminates To:
    Wire & Cable
  • Product Type:
    Connector Assembly
  • Circuit Application:
    Power, Signal & High Speed Data
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000090048 discontinued?
Yes, ZPF000000000090048 from Te Connectivity / Deutsch is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ZPF000000000090048 RoHS compliant?
Yes, ZPF000000000090048 is RoHS compliant.
What is the lead time for ZPF000000000090048?
The standard lead time for ZPF000000000090048 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 163
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$575.55
5
$574.11
10
$572.68
13
$571.24
25
$313.55
38
$212.79
50 +
$208.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!