- Home ›
- All Products›
- ZPF000000000087821
ZPF000000000087821
TE Connectivity / Deutsch
DTB 24 B 19-11 SA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTB 24 B 19-11 SA
Search Keywords: ZPF000000000087821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000087821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:19 – 11
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:No
-
Shielded:Yes
-
Assembly Type:Electrical Connector
-
O-Ring Material:Silicone
-
Environmental Protection Type:Elastomer Sealed
-
Assembly Length:1.28 in, 32.5 mm
-
Shell Base Material:Bronze
-
Peripheral Seal Material:Silicone
-
Mating Retention:With
-
Fluid Resistance:Yes
-
Connector System:Cable-to-Panel
-
Environmental Protection:Yes
-
Polarization Code:A
-
Prewired:No
-
Number of Signal Positions:11
-
Contact Quantity (Size 16):11
-
Keying:A
-
Contact Current Rating (Max):13 A
-
Sealable:Yes
-
Circular Connector Shell Size:F (19)
-
Circular Connector Type:Receptacle
-
Panel Thickness:.062 – .126 in, 1.58 – 3.2 mm
-
Shell Type:Metal
-
Feedthrough Type:No
-
Contacts Preloaded:No
-
Panel Mount Feature Type:Jam Nut
-
Number of Positions:11
-
Operating Voltage:115 VAC, 1250 VDC
-
Circular Connector Insulation Material Type:Polyetherimide
-
Entry Style:Rear Insertion
-
Mating Retention Type:Triple Start Threaded
-
Packaging Quantity:1
-
Accessory Color:Natural
-
Number of Power Positions:0
-
PCB Mount Retention:Without
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Mating Alignment:With
-
Reverse Gender:No
-
Wire Size:16 – 20 AWG, 1.31 – .52 mm²
-
PCB Mount Alignment:Without
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Circular Connector Contact Type:Socket
-
Factory Installed Backshell:No
-
Connector Mounting Type:Panel Mount
-
Voltage:2300 Vrms
-
Position Locations Omitted:All
-
Panel Mount Feature:With
-
Termination Method to Wire & Cable:Crimp
-
Durability Rating:500 Cycles
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
-
Accepts Wire Insulation Diameter Range:.065 – .109 in, 1.65 – 2.77 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
13
$661.85
25
$363.28
38
$246.55
50 +
$241.62
Click for Quote
Log in
to unlock special pricing