- Home ›
- All Products›
- ZPF000000000087694
TE Connectivity / Deutsch
ZPF000000000087694
DTB 24 B 17-06 AA
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DTB 24 B 17-06 AA
Search Keywords: ZPF000000000087694
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | ZPF000000000087694 |
| Alias/AKA: | DTB-24-B-17-06-AA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Power Positions: | 0 |
| Shell Base Material: | Bronze |
| Environmental Protection Type: | Elastomer Sealed |
| Shielded: | Yes |
| Connector System: | Cable-to-Panel |
| Assembly Type: | Electrical Connector |
| Mating Retention: | With |
| Product Type: | Connector Assembly |
| Circular Connector Contact Type: | Less Pin |
| Wire Size: | 12 – 14 AWG, 3.31 – 2.08 mm² |
| Fluid Type: | Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I |
| Shell Type: | Metal |
| PCB Mount Alignment: | Without |
| Peripheral Seal Material: | Silicone |
| Mating Alignment: | With |
| Operating Temperature Range: | -65 – 175 °C, -85 – 347 °F |
| Circuit Application: | Power, Signal & High Speed Data |
| Panel Thickness: | .062 – .126 in, 1.58 – 3.2 mm |
| Sealable: | Yes |
| Feedthrough Type: | No |
| Polarization Code: | A |
| Number of Signal Positions: | 6 |
| Assembly Length: | 1.28 in, 32.5 mm |
| Hermetically Sealed: | No |
| Panel Mount Feature: | With |
| Keying: | A |
| Termination Method to Wire & Cable: | Crimp |
| Durability Rating: | 500 Cycles |
| Circular Connector Shell Size: | E (17) |
| Factory Installed Backshell: | No |
| Voltage: | 1800 Vrms |
| Contact Current Rating (Max): | 23 A |
| Mating Alignment Type: | Keyed |
| Circular Connector Type: | Receptacle |
| Reverse Gender: | No |
| Contact Quantity (Size 12): | 6 |
| Connector & Contact Terminates To: | Wire & Cable |
| Operating Voltage: | 115 VAC, 850 VDC |
| Position Locations Omitted: | All |
| Number of Positions: | 6 |
| Fluid Resistance: | Yes |
| O-Ring Material: | Silicone |
| Environmental Protection: | Yes |
| Prewired: | No |
| Panel Mount Feature Type: | Jam Nut |
| PCB Mount Retention: | Without |
| Mating Retention Type: | Triple Start Threaded |
| Packaging Quantity: | 1 |
| Connector Mounting Type: | Panel Mount |
| Entry Style: | Rear Insertion |
| Contacts Preloaded: | No |
| Contact Layout Arrangement: | 17 – 6 |
| Circular Connector Insulation Material Type: | Polyetherimide |
| Accessory Color: | Natural |
Product Guides
+
Frequently Asked Questions
Is ZPF000000000087694 RoHS compliant?
Yes, ZPF000000000087694 is RoHS compliant.
What is the lead time for ZPF000000000087694?
The standard lead time for ZPF000000000087694 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
13
$646.75
25
$355.00
38
$240.93
50 +
$236.11
Click for Quote
Log in
to unlock special pricing