- Home ›
- All Products›
- ZPF000000000087620
TE Connectivity / Deutsch
ZPF000000000087620
DTB 24 B 15-19 AN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DTB 24 B 15-19 AN
Search Keywords: ZPF000000000087620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000087620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention Type:Triple Start Threaded
-
Feedthrough Type:No
-
Operating Voltage:115 VAC, 850 VDC
-
Accessory Color:Natural
-
Position Locations Omitted:All
-
Contact Layout Arrangement:15 – 19
-
Durability Rating:500 Cycles
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):7.5 A
-
Assembly Length:1.28 in, 32.5 mm
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Mating Alignment:With
-
Environmental Protection:Yes
-
Fluid Resistance:Yes
-
Shielded:Yes
-
Mating Alignment Type:Keyed
-
Polarization Code:N
-
Number of Power Positions:0
-
Voltage:1800 Vrms
-
Mating Retention:With
-
PCB Mount Alignment:Without
-
Connector Mounting Type:Panel Mount
-
Sealable:Yes
-
Environmental Protection Type:Elastomer Sealed
-
Peripheral Seal Material:Silicone
-
Contact Quantity (Size 20):19
-
Circular Connector Type:Receptacle
-
Packaging Quantity:1
-
Circular Connector Insulation Material Type:Polyetherimide
-
Panel Mount Feature:With
-
Contacts Preloaded:No
-
Circular Connector Contact Type:Less Pin
-
Number of Signal Positions:19
-
Factory Installed Backshell:No
-
Entry Style:Rear Insertion
-
Shell Base Material:Bronze
-
Number of Positions:19
-
Keying:N
-
Hermetically Sealed:No
-
O-Ring Material:Silicone
-
Circular Connector Shell Size:D (15)
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Shell Type:Metal
-
Reverse Gender:No
-
Panel Thickness:.062 – .126 in, 1.58 – 3.2 mm
-
Prewired:No
-
Panel Mount Feature Type:Jam Nut
-
Connector System:Cable-to-Panel
-
Assembly Type:Electrical Connector
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Accepts Wire Insulation Diameter Range:.04 – .083 in, 1.02 – 2.11 mm
Product Guides
+
Frequently Asked Questions
Is ZPF000000000087620 RoHS compliant?
Yes, ZPF000000000087620 is RoHS compliant.
What is the lead time for ZPF000000000087620?
The standard lead time for ZPF000000000087620 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
13
$628.06
25
$344.74
38
$233.96
50 +
$229.28
Click for Quote
Log in
to unlock special pricing