Image is representational - see mfr. specs

ZPF000000000087433

TE Connectivity / Deutsch

DTB 24 B 11-35 BN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
DTB 24 B 11-35 BN
Search Keywords: ZPF000000000087433
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000087433
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Contact Type:
    Less Socket
  • Contact Current Rating (Max):
    5 A
  • Panel Mount Feature:
    With
  • Number of Signal Positions:
    13
  • Accessory Color:
    Natural
  • PCB Mount Retention:
    Without
  • Mating Retention Type:
    Triple Start Threaded
  • Fluid Type:
    Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
  • Number of Positions:
    13
  • Mating Alignment Type:
    Keyed
  • Wire Size:
    22 – 28 AWG, .33 – .08 mm²
  • Connector Mounting Type:
    Panel Mount
  • Panel Mount Feature Type:
    Jam Nut
  • Circular Connector Shell Size:
    B (11)
  • Assembly Type:
    Electrical Connector
  • Contact Quantity (Size 22D):
    13
  • Circular Connector Insulation Material Type:
    Polyetherimide
  • Contact Layout Arrangement:
    11 – 35
  • Mating Retention:
    With
  • Environmental Protection Type:
    Elastomer Sealed
  • Entry Style:
    Rear Insertion
  • O-Ring Material:
    Silicone
  • Panel Thickness:
    .062 – .126 in, 1.58 – 3.2 mm
  • Shielded:
    Yes
  • Circular Connector Type:
    Receptacle
  • Assembly Length:
    1.28 in, 32.5 mm
  • Mating Alignment:
    With
  • Keying:
    N
  • Sealable:
    Yes
  • Feedthrough Type:
    No
  • Shell Type:
    Metal
  • Position Locations Omitted:
    All
  • Factory Installed Backshell:
    No
  • Contacts Preloaded:
    No
  • Prewired:
    No
  • Shell Base Material:
    Bronze
  • Packaging Quantity:
    1
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Operating Voltage:
    115 VAC, 550 VDC
  • Durability Rating:
    500 Cycles
  • Voltage:
    1300 Vrms
  • Termination Method to Wire & Cable:
    Crimp
  • Reverse Gender:
    No
  • Environmental Protection:
    Yes
  • Connector System:
    Cable-to-Panel
  • PCB Mount Alignment:
    Without
  • Hermetically Sealed:
    No
  • Fluid Resistance:
    Yes
  • Peripheral Seal Material:
    Silicone
  • Polarization Code:
    N
  • Number of Power Positions:
    0
  • Circuit Application:
    Power, Signal & High Speed Data
  • Product Type:
    Connector Assembly
  • Connector & Contact Terminates To:
    Wire & Cable
  • Accepts Wire Insulation Diameter Range:
    .03 – .054 in, .76 – 1.37 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks can ship 12/8/26
Backorder
Price (USD)
Qty
Unit Price
13
$558.42
25
$306.51
38
$208.02
50 +
$203.86
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!