- Home ›
- All Products›
- ZPF000000000086608
TE Connectivity / Deutsch
ZPF000000000086608
DTB 20 B 13-35 PN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DTB 20 B 13-35 PN
Search Keywords: ZPF000000000086608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000086608
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Base Material:Bronze
-
Hermetically Sealed:No
-
Operating Voltage:115 VAC, 550 VDC
-
Shielded:Yes
-
Durability Rating:500 Cycles
-
Entry Style:Rear Insertion
-
Termination Method to Wire & Cable:Crimp
-
Polarization Code:N
-
Circular Connector Insulation Material Type:Polyetherimide
-
Number of Positions:22
-
Circular Connector Shell Size:C (13)
-
Prewired:No
-
Shell Type:Square Flange
-
Panel Mount Feature:With
-
Voltage:1300 Vrms
-
Circular Connector Type:Receptacle
-
Environmental Protection Type:Elastomer Sealed
-
Reverse Gender:No
-
Connector Mounting Type:Panel Mount
-
Assembly Length:1.24 in, 31.5 mm
-
Factory Installed Backshell:No
-
Contact Quantity (Size 22D):22
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):5 A
-
Contact Layout Arrangement:13 – 35
-
Mating Retention:With
-
Number of Power Positions:0
-
Keying:N
-
Circular Connector Contact Type:Pin
-
Mating Alignment Type:Keyed
-
Peripheral Seal Material:Silicone
-
Connector System:Cable-to-Panel
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Wire Size:22 – 28 AWG, .33 – .08 mm²
-
Accessory Color:Natural
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Position Locations Omitted:All
-
Environmental Protection:Yes
-
Packaging Quantity:1
-
Contacts Preloaded:No
-
PCB Mount Retention:Without
-
Mating Retention Type:Triple Start Threaded
-
Fluid Resistance:Yes
-
Panel Mount Feature Type:Square Flange
-
Assembly Type:Electrical Connector
-
Feedthrough Type:No
-
Mating Alignment:With
-
Number of Signal Positions:22
-
Sealable:Yes
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Accepts Wire Insulation Diameter Range:.03 – .054 in, .76 – 1.37 mm
Product Guides
+
Frequently Asked Questions
Is ZPF000000000086608 RoHS compliant?
Yes, ZPF000000000086608 is RoHS compliant.
What is the lead time for ZPF000000000086608?
The standard lead time for ZPF000000000086608 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
14
$516.38
28
$272.54
42
$187.43
56 +
$183.68
Click for Quote
Log in
to unlock special pricing