- Home ›
- All Products›
- ZPF000000000085927
TE Connectivity / Deutsch
ZPF000000000085927
DMC-M 01-08 SC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DMC-M 01-08 SC
Search Keywords: ZPF000000000085927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000085927
-
Alias/AKA:DMC-M-01-08-SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Crimp
-
Number of Positions:1
-
Contact Current Rating (Max):46 A
-
Sealable:Yes
-
Contact Type:Socket
-
Packaging Quantity:1
-
Connector System:Wire-to-Wire
-
Packaging Method:Package
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Wire Size:10 – 8 AWG, 6 – 10 mm²
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
-
Rectangular Connector Insert Type:Insert for Contacts
-
Pole Configuration:1
-
Primary Product Material:Composite
Product Guides
+
Frequently Asked Questions
Is ZPF000000000085927 RoHS compliant?
Yes, ZPF000000000085927 is RoHS compliant.
What is the lead time for ZPF000000000085927?
The standard lead time for ZPF000000000085927 is approximately 47 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
47 Weeks
can ship
9/9/27
Price (USD)
Qty
Unit Price
25
$513.55
50
$262.30
75
$178.54
100 +
$174.97
Click for Quote
Log in
to unlock special pricing