- Home ›
- All Products›
- ZPF000000000082017
ZPF000000000082017
TE Connectivity / Deutsch
DCIS 20-27-30 S
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DCIS 20-27-30 S
Search Keywords: ZPF000000000082017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000082017
-
Alias/AKA:DCIS20-27-30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 – 28 AWG, .18 – .38 mm²
-
Shielded:No
-
Shell Type:Straight Plug
-
Contact Layout Arrangement:27 – 30
-
Circular Connector Type:Plug
-
Contact Current Rating (Max):3 A
-
Shell Base Material:Stainless Steel
-
Operating Temperature Range:-55 – 100 °C, -67 – 212 °F
-
Number of Signal Positions:37
-
Circular Connector Shell Size:27
-
Circular Connector Contact Type:Socket
-
Number of Power Positions:0
-
Connector Mounting Type:Panel Mount
-
Sealable:Yes
-
Hermetically Sealed:No
-
Circuit Application:Signal
-
Alignment Keyed:0°
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50
$4,683.37
100
$2,392.04
150
$1,628.27
200 +
$1,595.70
Click for Quote
Log in
to unlock special pricing