- Home ›
- All Products›
- ZPF000000000081822
ZPF000000000081822
TE Connectivity / Deutsch
DCI 31-7 P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DCI 31-7 P
Search Keywords: ZPF000000000081822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000081822
-
Alias/AKA:DCI31-7P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):7.5 A
-
Number of Signal Positions:7
-
Connector Mounting Type:Panel Mount
-
Circuit Application:Signal
-
Contact Layout Arrangement:7 – 0
-
Sealable:Yes
-
Hermetically Sealed:No
-
Operating Temperature Range:-55 – 100 °C, -67 – 212 °F
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:7
-
Circular Connector Contact Type:Pin
-
Shell Type:Single Hole Mounting Receptacle
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Number of Power Positions:0
-
Circular Connector Type:Receptacle
-
Shielded:No
-
Alignment Keyed:0°
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$7,198.50
100
$3,676.65
150
$2,502.70
200 +
$2,452.65
Click for Quote
Log in
to unlock special pricing