- Home ›
- All Products›
- ZPF000000000080188
ZPF000000000080188
TE Connectivity / Deutsch
DCI 21-3 S
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DCI 21-3 S
Search Keywords: ZPF000000000080188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000080188
-
Alias/AKA:DCI21-3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:3
-
Shell Type:Single Hole Mounting Receptacle
-
Hermetically Sealed:No
-
Circular Connector Type:Receptacle
-
Circuit Application:Signal
-
Number of Power Positions:0
-
Shielded:No
-
Shell Base Material:Stainless Steel
-
Contact Layout Arrangement:3 – 0
-
Circular Connector Shell Size:3
-
Sealable:Yes
-
Operating Temperature Range:-55 – 100 °C, -67 – 212 °F
-
Contact Current Rating (Max):7.5 A
-
Wire Size:18 – 24 AWG, .22 – .96 mm²
-
Circular Connector Contact Type:Socket
-
Connector Mounting Type:Panel Mount
-
Product Type:Connector Assembly
-
Alignment Keyed:0°
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$3,063.87
100
$1,564.87
150
$1,065.22
200 +
$1,043.91
Click for Quote
Log in
to unlock special pricing