- Home ›
- All Products›
- ZPF000000000080120
TE Connectivity / Deutsch
ZPF000000000080120
DCI 21-27-25 P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
DCI 21-27-25 P
Search Keywords: ZPF000000000080120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000080120
-
Alias/AKA:DCI-21-27-25-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Type:Receptacle
-
Circuit Application:Signal
-
Wire Size:14 – 12 AWG, 1.91 – 3.18 mm²
-
Number of Power Positions:0
-
Shell Base Material:Stainless Steel
-
Number of Signal Positions:18
-
Hermetically Sealed:No
-
Contact Layout Arrangement:27 – 25
-
Contact Current Rating (Max):23 A
-
Sealable:Yes
-
Shell Type:Single Hole Mounting Receptacle
-
Connector Mounting Type:Panel Mount
-
Shielded:No
-
Operating Temperature Range:-55 – 100 °C, -67 – 212 °F
-
Circular Connector Shell Size:27
-
Circular Connector Contact Type:Pin
-
Alignment Keyed:0°
-
Product Type:Connector Assembly
Product Guides
+
Frequently Asked Questions
Is ZPF000000000080120 RoHS compliant?
Yes, ZPF000000000080120 is RoHS compliant.
What is the lead time for ZPF000000000080120?
The standard lead time for ZPF000000000080120 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$4,686.16
100
$2,393.47
150
$1,629.24
200 +
$1,596.65
Click for Quote
Log in
to unlock special pricing