- Home ›
- All Products›
- ZPF000000000078721
TE Connectivity / Deutsch
ZPF000000000078721
DCI 20-27-25 P
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | ZPF000000000078721 |
| Alias/AKA: | DCI-20-27-25-P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Layout Arrangement: | 27 – 25 |
| Shielded: | No |
| Shell Type: | Straight Plug |
| Contact Current Rating (Max): | 23 A |
| Connector Mounting Type: | Panel Mount |
| Circular Connector Type: | Plug |
| Circular Connector Contact Type: | Pin |
| Wire Size: | 14 – 12 AWG, 1.91 – 3.18 mm² |
| Circuit Application: | Signal |
| Shell Base Material: | Stainless Steel |
| Number of Signal Positions: | 18 |
| Sealable: | Yes |
| Circular Connector Shell Size: | 27 |
| Hermetically Sealed: | No |
| Operating Temperature Range: | -55 – 100 °C, -67 – 212 °F |
| Number of Power Positions: | 0 |
| Alignment Keyed: | 0° |
| Product Type: | Connector Assembly |