- Home ›
- All Products›
- ZPF000000000039519
ZPF000000000039519
TE Connectivity / Deutsch
983-7SE 14-07 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
983-7SE 14-07 SN
Search Keywords: ZPF000000000039519
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000039519
-
Alias/AKA:983-7SE14-07SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Circular Connector Shell Size:14
-
Number of Positions:7
-
Keying:Keyway Polarization N
-
Hermetically Sealed:No
-
Factory Installed Backshell:Without
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Sealable:Yes
-
Shell Type:Single Hole Mounting Receptacle
-
Mating Alignment:With
-
Mating Retention:With
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Termination Method to Wire & Cable:Crimp
-
Number of Signal Positions:7
-
Mating Alignment Type:Keyed
-
Durability Rating:500 Cycles
-
Contact Layout Arrangement:14 – 7
-
Connector Mounting Type:Panel Mount
-
Assembly Type:Electrical Connector
-
Reverse Gender:No
-
Connector System:Wire-to-Panel
-
Panel Mount Feature:With
-
Panel Mount Feature Type:Jam Nut
-
Prewired:No
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Alignment Keyed:Clocking
-
Mating Retention Type:Threaded
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Accessory Color:Natural
-
Circular Connector Insulation Material Type:Thermoset
-
Shell Base Material:Stainless Steel
-
Shielded:Yes
-
Circular Connector Type:Receptacle
-
Circular Connector Contact Type:Socket
-
Contacts Preloaded:No
-
Contact Current Rating (Max):13 A
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$283.90
20
$150.30
30
$105.77
40 +
$103.65
Click for Quote
Log in
to unlock special pricing