Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

ZPF000000000038838

983-7S 08-03 P7

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
983-7S 08-03 P7
Search Keywords: ZPF000000000038838
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ZPF000000000038838
  • Alias/AKA:
    983-7S-08-03-P7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    FR
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Alignment:
    With
  • Number of Positions:
    3
  • Mating Alignment Type:
    Keyed
  • Mating Retention:
    With
  • Connector System:
    Wire-to-Panel
  • Factory Installed Backshell:
    Without
  • Shell Type:
    Single Hole Mounting Receptacle
  • Hermetically Sealed:
    No
  • Shielded:
    Yes
  • Assembly Type:
    Electrical Connector
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Connector Mounting Type:
    Panel Mount
  • Contact Layout Arrangement:
    8 – 3
  • Shell Base Material:
    Stainless Steel
  • Alignment Keyed:
    Clocking
  • Circular Connector Insulation Material Type:
    Thermoset
  • Prewired:
    No
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Mating Retention Type:
    Threaded
  • Circular Connector Type:
    Receptacle
  • Accessory Color:
    Natural
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Power Positions:
    0
  • Contact Current Rating (Max):
    7.5 A
  • Keying:
    Keyway Polarization 7
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Sealable:
    Yes
  • Termination Method to Wire & Cable:
    Crimp
  • Contacts Preloaded:
    No
  • Panel Mount Feature Type:
    Jam Nut
  • Reverse Gender:
    No
  • Panel Mount Feature:
    With
  • Circular Connector Shell Size:
    08
  • Durability Rating:
    500 Cycles
  • Number of Signal Positions:
    3
  • Circular Connector Contact Type:
    Pin
  • Product Type:
    Connector Assembly
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power, Signal & High Speed Data
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ZPF000000000038838 RoHS compliant?
Yes, ZPF000000000038838 is RoHS compliant.
What is the lead time for ZPF000000000038838?
The standard lead time for ZPF000000000038838 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
20 Weeks can ship 2/11/27
Backorder
Price (USD)
Qty
Unit Price
19
$171.52
37
$93.26
55
$66.22
73 +
$64.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!