- Home ›
- All Products›
- ZPF000000000038280
TE Connectivity / Deutsch
ZPF000000000038280
983-6WS 24-61 PN
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
983-6WS 24-61 PN
Search Keywords: ZPF000000000038280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000038280
-
Alias/AKA:983-6WS-24-61-PN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Mating Retention Type:Threaded
-
Mating Retention:With
-
Shell Type:Plug
-
Factory Installed Backshell:Without
-
Shell Base Material:Aluminum
-
Connector System:Wire-to-Panel
-
Shielded:Yes
-
Circular Connector Contact Type:Pin
-
Mating Alignment:With
-
Number of Signal Positions:61
-
Connector Mounting Type:Panel Mount
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Durability Rating:500 Cycles
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Prewired:No
-
Hermetically Sealed:No
-
Keying:Keyway Polarization N
-
Circular Connector Shell Size:24
-
Alignment Keyed:Clocking
-
Approved Standards:EN2997
-
Contact Layout Arrangement:24 – 61
-
Circular Connector Insulation Material Type:Thermoset
-
Circular Connector Type:Plug
-
Number of Power Positions:0
-
Assembly Type:Electrical Connector
-
Contact Current Rating (Max):7.5 A
-
Termination Method to Wire & Cable:Crimp
-
Reverse Gender:No
-
Accessory Color:Natural
-
Number of Positions:61
-
Shell Plating Material:Cadmium
-
Contacts Preloaded:No
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000038280 RoHS compliant?
No, ZPF000000000038280 is not RoHS compliant.
What is the lead time for ZPF000000000038280?
The standard lead time for ZPF000000000038280 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$558.45
10
$295.65
15
$208.05
20 +
$203.89
Click for Quote
Log in
to unlock special pricing