- Home ›
- All Products›
- ZPF000000000037664
TE Connectivity / Deutsch
ZPF000000000037664
983-6W 22-12 SN
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
983-6W 22-12 SN
Search Keywords: ZPF000000000037664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ZPF000000000037664
-
Alias/AKA:983-6W-22-12-SN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Wire Size:12 – 16 AWG, 1.31 – 3.31 mm²
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:No
-
Mating Alignment:With
-
Assembly Type:Electrical Connector
-
Mating Retention:With
-
Keying:Keyway Polarization N
-
Number of Signal Positions:12
-
Accessory Color:Natural
-
Sealable:Yes
-
Shell Plating Material:Cadmium
-
Circular Connector Shell Size:22
-
Number of Positions:12
-
Alignment Keyed:Clocking
-
Circular Connector Contact Type:Socket
-
Prewired:No
-
Shielded:No
-
Reverse Gender:No
-
Termination Method to Wire & Cable:Crimp
-
Factory Installed Backshell:Without
-
Number of Power Positions:0
-
Shell Base Material:Aluminum
-
Shell Type:Plug
-
Circular Connector Type:Plug
-
Contact Current Rating (Max):23 A
-
Mating Retention Type:Threaded
-
Connector System:Wire-to-Panel
-
Circular Connector Insulation Material Type:Thermoset
-
Contacts Preloaded:No
-
Approved Standards:EN2997
-
Contact Layout Arrangement:22 – 12
-
Durability Rating:500 Cycles
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is ZPF000000000037664 RoHS compliant?
No, ZPF000000000037664 is not RoHS compliant.
What is the lead time for ZPF000000000037664?
The standard lead time for ZPF000000000037664 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
6
$460.95
11
$266.22
16
$193.19
21 +
$189.33
Click for Quote
Log in
to unlock special pricing